Dold Safemaster 24V ac/dc Safety Relay – Single or Dual Channel With 3 Safety Contacts

RS Stock No.:
3277613
Mfr. Prt No.:
BH5928.92 DC24V 1-10S
Brand:
Dold

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3277613
Product description Dold Safemaster 24V ac/dc Safety Relay - Single or Dual Channel With 3 Safety Contacts
Manufacturer / Brand Dold
Manufacturer part number BH5928.92 DC24V 1-10S
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
RS stock number 3277613
Product description Dold Safemaster 24V ac/dc Safety Relay - Single or Dual Channel With 3 Safety Contacts
Manufacturer / Brand Dold
Manufacturer part number BH5928.92 DC24V 1-10S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Emergency stop module with time delay for SK4, BH5928

WARNING : With its gold-plated contacts the BG 5928 is also suitable for switching low voltages 1 mVA → 7 VA, 1 mW → 7 W in the 0.1 → 60 V, 1 → 300 mA range.
The contacts also allow the max. switching current. As the gold finish would be burnt off at this current rating, the device would no longer be suitable for switching low voltages.


Specifications

Attribute Value
Brand Dold
Supply Voltage 24 V ac/dc
Number of Channels 1, 2
Function Emergency Stop
Safety Contacts 3
Range Safemaster
Safety Category 4
Series BH 5928
Depth 118 mm
Length 84 mm
Width 45 mm
Performance Level e
Checking stock...
VND
18,391,588.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
118,391,588.00
*price per unit indicative
"Dold Safemaster 24V ac/dc Safety Relay - Single or Dual Channel With 3 Safety Contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products