Weller Soldering Accessory Soldering Iron Stand, for use with SD1000 Solder Dispenser
- RS Stock No.:
- 3326579
- Mfr. Prt No.:
- T0051301399
- Brand:
- Weller

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3326579 |
Product description | Weller Soldering Accessory Soldering Iron Stand, for use with SD1000 Solder Dispenser |
Manufacturer / Brand | Weller |
Manufacturer part number | T0051301399 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Weller ABW-2 Solder Reel Dispenser Extension
Introducing the ABW-2 solder reel dispenser from Weller. An extremely handy device that provides a constant feed of solder wire to aid continuous used. The device is designed as an extension to the SD 1000 dispenser, easy to assemble and consists of 2 primary parts, a support arm with a feed and the spool.
Why would you need this extension reel?
ABW-2 primary purpose is to provide a secondary reel to the SD 1000, offer a constant feed of solder but will also make your stations easier to manage by keeping your soldering applications organised, saving time and giving a clear visual indication on how much solder is remaining. It's good practice to have multiple dispensers if you use different size solder wire regularly.
How easy is it to use?
The ABW-2 is easily stacked on the SD 1000 with 2 bolts to create a dual solder dispenser easy to use, simply slide your reel onto the spool, secure with the screws and feed your solder wire through the tube.
Features and Benefits
- Single reel dispenser
- Place in any position you desire
- Easy to assemble
- Provides a secondary feed to the SD 1000 (RS stock no: 660-624)
- Sturdy
- Ideal for soldering station
- Cleaning is quick and easy
Compatibility
- For use of coils up to 1000 g
- Length 95 mm, core Ø > 15 mm
- Length 70 mm, core Ø > 12 mm
- Length 84 mm, core Ø < 12 mm
Typical Applications
Solder Dispensers are an essential accessory used in applications such as;
- Electrical & Electronic Servicing
- Soldering & Desoldering
- DIY hobbyist
Specifications
Attribute | Value |
Brand | Weller |
Soldering Accessory Type | Soldering Iron Stand |
Model Number | ABW-2 |
For Use With | SD1000 Solder Dispenser |