Schneider Electric Harmony XB4 Contact & Light Block – 1NO Red, 110 → 120 V ac

RS Stock No.:
3422677
Mfr. Prt No.:
ZB4BW0G41
Brand:
Schneider Electric
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
RS stock number 3422677
Product description Schneider Electric Harmony XB4 Contact & Light Block - 1NO Red, 110 → 120 V ac
Manufacturer / Brand Schneider Electric
Manufacturer part number ZB4BW0G41

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Harmony XB4 Series (ZB4-B) Light Block

The Harmony XB4 series of Light Blocks by Schneider Electric, specifically the ZB4 range of products offer you the reliability and certainty when you need it the most. The range is typically used as a body for a pilot light and can be used with pilot light heads.

SUPPLIED_WITH : Fixing collar, contact block and light block with

Features and benefits

• Complete body/light block assembly with built-in integral LED. The LED is protected but also easily accessible to be replaced for example.

• Steady signalling type, coming in several different colours including white, red, green.

• Lightweight, easy to fit and configure screw clamp terminal connectors. Easily removable and adjustable.

• 100,000-hour service life when used at the rated voltage and typical 25 ° C temperature.

• Schneider Green Premium product as standard across the XB4 Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.

• 18 month warranty period with Schneider Electric.

Protection ratings & Safety features -

• EN/IEC 60947-1, 60947-5-1 & 60947-5-4.

• UL 508 & CSA C22.2 No 14.

• Vibration resistance 5 gn (f = 2...500 Hz) conforming to IEC 60068-2-6

• Shock resistance to 30/50gn dependant on the duration (see datasheet for spec).

• Surge resistance with an ability to withstand surges at 1 kV (this conforms with IEC 61000-4-5)

Applications -

• Pilot lights, LED inditactor for push buttons


Specifications

Attribute Value
Brand Schneider Electric
Block Type Contact & Light Block
Contact Configuration 1NO
Series Harmony XB4
Voltage Rating 110 → 120 V ac
Illumination Type LED
Terminal Type Screw
Body/Fixing Collar Included Yes
Current Rating 10 A
LED Included Yes
Checking stock...
VND
724,978.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1724,978.00
*price per unit indicative
"Schneider Electric Harmony XB4 Contact & Light Block - 1NO Red, 110 → 120 V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products