Meder DPDT Reed Relay, 5V dc Coil, 150 Ω, PCB Mount
- RS Stock No.:
- 3491768
- Mfr. Prt No.:
- DIL05-2C90-63L
- Brand:
- Meder
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3491768 |
Product description | Meder DPDT Reed Relay, 5V dc Coil, 150 Ω, PCB Mount |
Manufacturer / Brand | Meder |
Manufacturer part number | DIL05-2C90-63L |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
DPCO DIL Relay
Compatible with DIL socket
Sealed with PU resin
Contact Material Rh
Operating temperature -20 to +70°C
Specifications
Attribute | Value |
Brand | Meder |
Contact Configuration | DPDT |
Coil Voltage | 5 V dc |
Mounting Type | PCB Mount |
Maximum Switching Voltage AC | 175 V ac |
Maximum Switching Voltage DC | 175 V dc |
Coil Resistance | 150 Ω |
Length | 20.1 mm |
Height | 10.2 mm |
Depth | 10.2 mm |
Dimensions | 20.1 x 10.2 x 10.2 mm |
Operating Temperature Range | -20 → +70 °C |
Terminal Type | Through Hole |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +70 °C |