TE Connectivity Black Zinc Alloy Cable Clamp, 19.05mm Max. Bundle

RS Stock No.:
3610414
Mfr. Prt No.:
208945-8
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3610414
Product description TE Connectivity Black Zinc Alloy Cable Clamp, 19.05mm Max. Bundle
Manufacturer / Brand TE Connectivity
Manufacturer part number 208945-8
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
RS stock number 3610414
Product description TE Connectivity Black Zinc Alloy Cable Clamp, 19.05mm Max. Bundle
Manufacturer / Brand TE Connectivity
Manufacturer part number 208945-8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity CPC Metallised Series 1, 2 & 3

Based on the CPC series (Circular Plastic Connector), this metallised version offers the reliability of a higher priced all metal connector at a competitive cost. Series 1 has standard density contact arrangements and series 2 has high density.

Cable Clamps and Dust Caps

Cable clamps and dust caps are suitable both Series 1 and Series 2 connectors.

Crimp terminating contacts
Quick connect & disconnect
Polarised housing
Series 1 contacts are either tin or gold over nickel with wire size 24 / 20 awg and 18 / 16 awg
Series 2 contacts are gold plate with wire sizes 28 / 24 awg and 24 / 20 awg
Available in standard and reversed configurations. Plugs accept pin contacts, sockets accept socket contacts
For contacts and tooling see CPC Series 1, (stock no. 238-094), and Series 2 (stock no. 446-771)

Cable clamps are suitable for cable mounting plugs & sockets
Dust caps are suitable for panel mounting plugs & sockets


Specifications

Attribute Value
Brand TE Connectivity
Cable Clip/Clamp Style Cable Clamp
Maximum Bundle Diameter 19.05 mm
Affixing Method Screw
Material Zinc Alloy
Colour Black
Length 43.1 mm
Width 42.88 mm
Depth 26.19 mm
Series CPC
Checking stock...
VND
1,067,000.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,067,000.00
*price per unit indicative
"TE Connectivity Black Zinc Alloy Cable Clamp, 19.05mm Max. Bundle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products