Enerpac Single, Portable Hollow Plunger Hydraulic Cylinders, RCH121, 13t, 42mm stroke
- RS Stock No.:
- 3650002
- Mfr. Prt No.:
- RCH121
- Brand:
- Enerpac
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3650002 |
Product description | Enerpac Single, Portable Hollow Plunger Hydraulic Cylinders, RCH121, 13t, 42mm stroke |
Manufacturer / Brand | Enerpac |
Manufacturer part number | RCH121 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 12, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Cylinders
Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.
Hollow
Note
Cylinders stock no's 365-0002 and 283-1137 have a non-removable saddle and no plunger internal thread.
All cylinder capacities are specified in US ton (short ton). 1 US ton = 907.2Kg
Industrial standard high quality single acting/spring return cylinders manufactured from durable high strength alloy steel with a Baked Enamel finish. The plunger is chrome plated to resist wear and rust. The saddles are hardened which prevents the piston from jamming in the top bearing and heavy-duty return springs enable fast piston retraction. Port connections on all cylinders are 3/8-18 NPT and are fitted with a female high flow coupler. Enerpac cylinders are designed to ANSI B30.1 and have a maximum operating pressure of 700 bar.
Specifications
Attribute | Value |
Brand | Enerpac |
Manufacturer Series | RCH |
Single/Double Acting | Single |
Capacity | 13 t |
Stroke | 42 mm |
Closed Height | 120 mm |
Extended Height | 162 mm |
Cylinder Effective Area | 17.9 cm² |
Oil Capacity | 75 cm³ |
Outside Diameter | 69 mm |
Maximum Operating Pressure | 700 bar |
Weight | 2.8 kg |