Van Damme Screened Instrument Cable, 0.22 mm² CSA, 6mm od, 100m, Black

RS Stock No.:
3658810
Mfr. Prt No.:
268-011-000
Brand:
Van Damme
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
RS stock number 3658810
Product description Van Damme Screened Instrument Cable, 0.22 mm² CSA, 6mm od, 100m, Black
Manufacturer / Brand Van Damme
Manufacturer part number 268-011-000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Pro Grade Classix XKE Instrument Cable

Dual screened construction for ultra low noise and high RF rejection
Highly flexible anti-kink outer jacket
80//0.10mm close lap copper screen
Additional carbon thermoplastic inner screen
Low capacitance, ideal for longer cable runs
Can be used for interconnection of guitars, keyboards and other unbalanced musical instruments


Specifications

Attribute Value
Brand Van Damme
Audio Cable Type Instrument Cable
Cross Sectional Area 0.22 mm²
Screened/Unscreened Screened
Insulation Material PE
Outer Diameter 6 mm
Reel Length 100 m
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +70 °C
Conductor Strand Type Stranded
American Wire Gauge 24 AWG
Size of Strands 0.2 mm
Number of Strands 7
Voltage Rating 250 V
Sheath Colour Black
Sheath Material PVC/Neoprene
Screen Type Close Lap
Core Strands 7/0.2 mm
Length 100 m
Capacitance Core To Screen 90 pF/m
Cable Shape Multicore
Conductor Material Bare Copper
Conductor Resistance 47 Ω/km
Checking stock...
VND
5,393,976.00
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
15,393,976.0053,939.76
*price per unit indicative
"Van Damme Screened Instrument Cable, 0.22 mm² CSA, 6mm od, 100m, Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products