ACE Shock Absorber, MC 600 MH, 110.3mm Body Length

RS Stock No.:
3663323
Mfr. Prt No.:
MC 600 MH
Brand:
ACE
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
RS stock number 3663323
Product description ACE Shock Absorber, MC 600 MH, 110.3mm Body Length
Manufacturer / Brand ACE
Manufacturer part number MC 600 MH

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Shock absorbers are designed to bring moving loads smoothly to rest with the lowest possible force in the shortest possible time. They are superior to other kinds of damping element which store and bounce energy back into the system, causing damage to both product and equipment. Benefits to users include increased production rates, extended machine life, lower construction costs, reduced maintenance and less noise pollution.

Self Compensating

These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

ACE Self Compensating Type MC-Sealed

Ace self compensating miniature shock absorbers are maintenance free and self-contained. Their small size makes them ideal for use in small automation equipment and installations. MC shock absorbers can be mounted in any position. AH series stop collars, MB series mounting blocks and KM series lock nuts available for use with these shock absorbers.

Handles effective weights from 0.9kg to 2300kg
Hermetically sealed for long life
Ideally suited for end of stroke cushioning in pneumatic cylinders
Operating temperature range 0°C to 65°C
Impact velocity range 0.08m/s to 6m/s
Optional nylon button
Stop collars, mounting blocks and locknuts available

L834229-07LD366325-01LD366325-02

Specifications

Attribute Value
Brand ACE
Manufacturer Series MC
Body Length 110.3 mm
Overall Length 141.9 mm
Connection Type M25 x 1.5
Maximum Energy Capacity Per Hour 68000 Nm
Maximum Energy Capacity Per Cycle 136 Nm
Return Force 5 → 10 N
Minimum Operating Temperature 0 °C
Minimum Return Force 5 N
Maximum Operating Temperature +66 °C
Maximum Return Force 10 N
Checking stock...
VND
7,082,552.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,082,552.00
*price per unit indicative
"ACE Shock Absorber, MC 600 MH, 110.3mm Body Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products