Correge PT100 RTD Sensor, 6mm Dia, 50mm Long, 3 Wire, Probe, Class A +100°C Max
- RS Stock No.:
- 3706587
- Mfr. Prt No.:
- D00538/PS6/50/2000/PT100/SMS3
- Brand:
- Correge
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
RS stock number | 3706587 |
Product description | Correge PT100 RTD Sensor, 6mm Dia, 50mm Long, 3 Wire, Probe, Class A +100°C Max |
Manufacturer / Brand | Correge |
Manufacturer part number | D00538/PS6/50/2000/PT100/SMS3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Moulded precision Pt100100 moulded
Specifications
Attribute | Value |
Brand | Correge |
Thermocouple Type | PT 100 |
Sensor Type | PT100 |
Probe Diameter | 6 mm |
Probe Length | 50 mm |
Maximum Temperature Sensed | +100 °C |
Minimum Temperature Sensed | -20 °C |
Termination Type | Cable |
Cable Length | 2 m |
Process Connection | Probe |
Number Of Wires | 3 |
Accuracy | Class A |