Rose+Krieger Connecting Component, Angle Clamp, strut profile 30 mm
- RS Stock No.:
- 3737418
- Mfr. Prt No.:
- 113000000200
- Brand:
- Rose+Krieger
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3737418 |
Product description | Rose+Krieger Connecting Component, Angle Clamp, strut profile 30 mm |
Manufacturer / Brand | Rose+Krieger |
Manufacturer part number | 113000000200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Type W
Connects two round tubes of the same size intersecting at 90°
Specifications
Attribute | Value |
Brand | Rose+Krieger |
Structural Element Type | Round Tube |
Connector Type | Angle Clamp |
Thread Size | M8 |
Length | 25 mm |
Fits Strut Profile | 30 mm |
Fits Tube Diameter | 30.1 mm |
Product Family | Rose+Krieger |
Material | Die Cast Aluminium |
Product System | RAA |