MK Electric PVC Cable Trunking Accessory, 130 x 105mm, Pinnacle Bench
- RS Stock No.:
- 3794168
- Mfr. Prt No.:
- PBUS1 WHI
- Brand:
- MK Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3794168 |
Product description | MK Electric PVC Cable Trunking Accessory, 130 x 105mm, Pinnacle Bench |
Manufacturer / Brand | MK Electric |
Manufacturer part number | PBUS1 WHI |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Pinnacle Bench Unit 1-2 Gang
Pinnacle angular bench trunking system is manufactured from uPVC and supplied in 2 and 3 metre lengths with lids. Pinnacle has been designed to provide a high level of protection meeting the heavy duty requirements of BS 4678 Part 4 and the IP4X classification of EN60529. It is ideally suited for distributing Low Voltage electrical and communication services in laboratories, schools and workshops and other applications where the service outlets are required to be mounted on or above desks or benches.
Bench Units come complete with accessory boxes, end caps and pre-cut lids
Socket Mounting Box single gang is suitable for horizontal and vertical mounting
For matching electrical wiring accessories, such as socket outlets and TV outlets, see the MK Logic Plus range, stock nos. 222-7881 and 222-8187 typically
For Pinnacle Pillar system see stock no. 379-4203 typically
Specifications
Attribute | Value |
Brand | MK Electric |
Trunking Accessory Type | Bench Unit |
Material | PVC |
Width | 105 mm |
Height | 130 mm |
Dimensions | 130 x 105 mm |
Series | Pinnacle Bench |