EOS 12V dc Power Supply, 3A

RS Stock No.:
3777062
Mfr. Prt No.:
CEL-22-LFeZVC36FS12E8
Brand:
EOS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3777062
Product description EOS 12V dc Power Supply, 3A
Manufacturer / Brand EOS
Manufacturer part number CEL-22-LFeZVC36FS12E8
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
RS stock number 3777062
Product description EOS 12V dc Power Supply, 3A
Manufacturer / Brand EOS
Manufacturer part number CEL-22-LFeZVC36FS12E8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details


Specifications

Attribute Value
Brand EOS
Input Voltage Range 90 → 264 V ac
Output Voltage Rating 12 V dc
Output Current Range 3 A
Input Connector C8
Output Connection Type 2.54 x 5.49 mm Centre Positive
Number of Outputs 1
Load Regulation Range ±5 %
Cable Length 1 m
Overall Width 44.7 mm
Energy Efficiency Level III
Minimum Temperature 0 °C
Maximum Temperature +40 °C
Overall Dimensions 88.9 x 44.7 x 24.57 mm
Overall Length 88.9 mm
Operating Temperature Range 0 → +40 °C
Weight 150 g
Efficiency 90 %
Overall Depth 24.57 mm
Checking stock...
VND
1,560,730.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,560,730.00
*price per unit indicative
"EOS 12V dc Power Supply, 3A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products