Igus E08, e-chain Black Cable Chain – Flexible Slot, W38.2 mm x D19.3mm, L1m, 38 mm Min. Bend Radius, Igumid NG
- RS Stock No.:
- 3825313
- Mfr. Prt No.:
- E08.30.038.0
- Brand:
- Igus
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3825313 |
Product description | Igus E08, e-chain Black Cable Chain - Flexible Slot, W38.2 mm x D19.3mm, L1m, 38 mm Min. Bend Radius, Igumid NG |
Manufacturer / Brand | Igus |
Manufacturer part number | E08.30.038.0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Energy Chain® - Easy Chain®
Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately
Specifications
Attribute | Value |
Brand | Igus |
Width | 38.2 mm |
Depth | 19.3 mm |
Trunking/Chain Type | Cable Chain |
Colour | Black |
Material | Igumid NG |
Length | 1 m |
Slot Type | Flexible |
Minimum Bend Radius | 38 mm |
Fire Behaviour | Flame Retardant, Self-extinguishing |
Series | E08, e-chain |