Igus E14, e-chain Black Cable Chain – Flexible Slot, W50 mm x D25mm, L1m, 48 mm Min. Bend Radius, Igumid NB

RS Stock No.:
3825385
Mfr. Prt No.:
E14.3.048.0
Brand:
Igus
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
RS stock number 3825385
Product description Igus E14, e-chain Black Cable Chain - Flexible Slot, W50 mm x D25mm, L1m, 48 mm Min. Bend Radius, Igumid NB
Manufacturer / Brand Igus
Manufacturer part number E14.3.048.0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Energy Chain® - Easy Chain®

Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately

L382531-01

Specifications

Attribute Value
Brand Igus
Width 50 mm
Depth 25 mm
Trunking/Chain Type Cable Chain
Colour Black
Material Igumid NB
Length 1 m
Slot Type Flexible
Minimum Bend Radius 48 mm
Fire Behaviour Flame Retardant, Self-extinguishing
Series E14, e-chain
Checking stock...
VND
1,112,008.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,112,008.00
*price per unit indicative
"Igus E14, e-chain Black Cable Chain - Flexible Slot, W50 mm x D25mm, L1m, 48 mm Min. Bend Radius, Igumid NB" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products