Bosch Rexroth Connecting Component, T-Slot Nut, strut profile 30 mm, groove Size 8mm
- RS Stock No.:
- 3900240
- Mfr. Prt No.:
- 3842501752
- Brand:
- Bosch Rexroth

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3900240 |
Product description | Bosch Rexroth Connecting Component, T-Slot Nut, strut profile 30 mm, groove Size 8mm |
Manufacturer / Brand | Bosch Rexroth |
Manufacturer part number | 3842501752 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Aluminium Strut T-Nuts
Bosch Rexroth range of T-Nuts to fasten components to profiles. The T-Nuts break the anodized coat of the profile ensuring a safe, electrically conductive connection.
Features & Benefits
Standard element for secure, conductive connections
Stop for correct positioning in the profile slot
Galvanised Steel
Features and Benefits
Thread Sizes
Thread Size M4 RS 466-7281
Thread Size M5 RS 390-0240
Thread Size M6 RS 390-0256
Thread Size M5 RS 390-0262
Thread Size M6 RS 390-0278
Thread Size M8 RS<a href="#" title=" 390-0284"> 390-0284
Specifications
Attribute | Value |
Brand | Bosch Rexroth |
Structural Element Type | Strut Profile |
Connector Type | T-Slot Nut |
Fits Groove Size | 8 mm |
Thread Size | M5 |
Fits Strut Profile | 30 mm |
Product Family | Bosch Rexroth |
Material | Galvanised Steel |