Caddock 7.5Ω Power Film Resistor 30W ±1% MP930-7.50-1%

RS Stock No.:
3830911
Mfr. Prt No.:
MP930-7.50-1%
Brand:
Caddock
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
RS stock number 3830911
Product description Caddock 7.5Ω Power Film Resistor 30W ±1% MP930-7.50-1%
Manufacturer / Brand Caddock
Manufacturer part number MP930-7.50-1%

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

30 W film resistors, MP930 series


Specifications

Attribute Value
Brand Caddock
Resistance 7.5 Ω
Power Rating 30 W
Tolerance ±1 %
Technology Power Film
Series MP930
Package/Case TO-220
Temperature Coefficient -20 → +80 ppm/°C
Lead Pitch 5.08 mm
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Checking stock...
VND
172,078.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1172,078.00
*price per unit indicative
"Caddock 7.5Ω Power Film Resistor 30W ±1% MP930-7.50-1%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products