SMC 5/2 Pneumatic Solenoid Valve – Pilot/Pilot Metric M5 SYJA5000 Series

RS Stock No.:
3886920
Mfr. Prt No.:
SYJA5220-M5
Brand:
SMC
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
RS stock number 3886920
Product description SMC 5/2 Pneumatic Solenoid Valve - Pilot/Pilot Metric M5 SYJA5000 Series
Manufacturer / Brand SMC
Manufacturer part number SYJA5220-M5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 18, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SMC SYJ & VF Series

Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.

M5 SYJ500/5000 Valves

The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ500 & 5000 valves have a pilot exhaust and have a copper free design.

Copper free design
Low power consumption
Space efficient


Specifications

Attribute Value
Brand SMC
Manufacturer Series SYJA5000
Mounting Style Stand-Alone
Function 5/2
Connection Port Thread Metric M5
Actuation Type Pilot/Pilot
Body Material Die Cast Aluminium
Maximum Flow Rate 129 L/min
Minimum Operating Pressure 0.1 MPa
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +50 °C
Maximum Operating Pressure 0.7 MPa
Thread Standard Metric
Number of Ports 5/2
Checking stock...
VND
2,019,346.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,019,346.00
*price per unit indicative
"SMC 5/2 Pneumatic Solenoid Valve - Pilot/Pilot Metric M5 SYJA5000 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products