Pinet Polyamide Butt Hinge, Screw Fixing 50mm x 50mm x 6mm
- RS Stock No.:
- 4076916
- Mfr. Prt No.:
- 54-A-3030
- Brand:
- Pinet
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4076916 |
Product description | Pinet Polyamide Butt Hinge, Screw Fixing 50mm x 50mm x 6mm |
Manufacturer / Brand | Pinet |
Manufacturer part number | 54-A-3030 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
General Purpose Polyamide Hinge
These versatile polyimide hinges are made of rigid 30% GF polyimide that guarantee extra durability and support in extreme situations. Polyamide hinges are cheaper than stainless steel or solid brass option and can meet are perfect for all lightweight purposes. Pins are made of high quality 304 Stainless Steel that have increased rust resistance.
Note
Products supplied with fixings are BOLT ON, products without fixings are SCREW ON
Features and Benefits:
• Black 30% GF Polyamide
• A budget alternative to heavy duty metal hinges
• Pins and screws are stainless steel for good resistance to corrosion
FAQ:
What does GF mean?
A GF acronym states for Glass Filled Polyamide, a type of polyamide that is very rigidity, high mechanical strength, and guarantee a high degree of hardness and toughness. These special properties make a GF Polyamide ideal for use in elements exposed to high temperatures and static loads.
What is the pin made of?
A pin is made of stainless steel and it has an increased rust resistance. Steel also guarantee higher durability and higher max load that hinge can resist.
What is supplied?
A hinges set is a 2-pack and contain a pair of hinges.
Specifications
Attribute | Value |
Brand | Pinet |
Material | Polyamide |
Hinge Type | Butt |
Closing Type | Free Swinging |
Length | 50 mm |
Width | 50 mm |
Thickness | 6 mm |
Fixing Method | Screw |