NSK Deep Groove Ball Bearing – Plain Race Type, 15mm I.D, 32mm O.D
- RS Stock No.:
- 4090079
- Mfr. Prt No.:
- 6002
- Brand:
- NSK
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4090079 |
Product description | NSK Deep Groove Ball Bearing - Plain Race Type, 15mm I.D, 32mm O.D |
Manufacturer / Brand | NSK |
Manufacturer part number | 6002 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
NSK Metric Ball Bearings - Open
NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.
Features and Benefits
Accepts radial and axial loads
High speed operation
Specifications
Attribute | Value |
Brand | NSK |
Inside Diameter | 15 mm |
Outside Diameter | 32 mm |
Ball Bearing Type | Deep Groove |
Race Width | 9 mm |
End Type | Open |
Number of Rows | 1 |
Static Load Rating | 2.83 kN |
Material | Steel |
Cage Material | Steel |
Race Type | Plain |
Dynamic Load Rating | 5.6 kN |
Bore Type | Parallel |