NSK Deep Groove Ball Bearing – Plain Race Type, 45mm I.D, 75mm O.D

RS Stock No.:
4090287
Mfr. Prt No.:
6009
Brand:
NSK
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
RS stock number 4090287
Product description NSK Deep Groove Ball Bearing - Plain Race Type, 45mm I.D, 75mm O.D
Manufacturer / Brand NSK
Manufacturer part number 6009

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

NSK Metric Ball Bearings - Open

NSK single-row deep groove ball bearings are the most common type of rolling bearings. Available in a variety of metric sizes and found in a wide range of applications in many industries.

Features and Benefits

Accepts radial and axial loads
High speed operation


Specifications

Attribute Value
Brand NSK
Inside Diameter 45 mm
Outside Diameter 75 mm
Ball Bearing Type Deep Groove
Race Width 16 mm
End Type Open
Number of Rows 1
Static Load Rating 15.2 kN
Material Steel
Cage Material Steel
Race Type Plain
Dynamic Load Rating 20.9 kN
Bore Type Parallel
Checking stock...
VND
397,118.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1397,118.00
*price per unit indicative
"NSK Deep Groove Ball Bearing - Plain Race Type, 45mm I.D, 75mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products