Weidmuller Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.2mm Pin Diameter, 2.5mm² Wire Size, Blue

RS Stock No.:
4146756
Mfr. Prt No.:
9019160000
Brand:
Weidmuller

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4146756
Product description Weidmuller Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.2mm Pin Diameter, 2.5mm² Wire Size, Blue
Manufacturer / Brand Weidmuller
Manufacturer part number 9019160000
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
RS stock number 4146756
Product description Weidmuller Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.2mm Pin Diameter, 2.5mm² Wire Size, Blue
Manufacturer / Brand Weidmuller
Manufacturer part number 9019160000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Kit 1 & 2 Replacement Ferrules

Contents of Weidmüller DIN ferrule Kits 1 and 2 (374-4292 & 374-4315) available in separate bulk bags.


Specifications

Attribute Value
Brand Weidmuller
Maximum Wire Size mm² 2.5 mm²
Pin Diameter 2.2 mm
Number of Entries 1
Insulation Material PP
Colour Blue
Pin Length 8 mm
Insulation Insulated
Maximum Wire Size AWG 14 AWG
Overall Length 14 mm
Checking stock...
VND
979,312.00
Out of stock
Price Bag (1 Bag of 500)
Bag(s)Per Bag(VND)Per Unit(VND)
1979,312.001,958.62
*price per unit indicative
"Weidmuller Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.2mm Pin Diameter, 2.5mm² Wire Size, Blue" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products