Advance Tapes AT2002 Cloth Tape, 50m x 50mm, White, Gloss Finish

RS Stock No.:
4093602
Mfr. Prt No.:
AT2002
Brand:
Advance Tapes

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4093602
Product description Advance Tapes AT2002 Cloth Tape, 50m x 50mm, White, Gloss Finish
Manufacturer / Brand Advance Tapes
Manufacturer part number AT2002
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
RS stock number 4093602
Product description Advance Tapes AT2002 Cloth Tape, 50m x 50mm, White, Gloss Finish
Manufacturer / Brand Advance Tapes
Manufacturer part number AT2002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

AT2002 - High Specification Flame Retardant Cloth Tape

A flame retardant polycloth laminate tape coated with a special pressure sensitive adhesive. Meets the requirements of FAR 25.853, an FAA specification.

Specification printed onto tape for easy identification
Writable surface
Easy to tear and to unwind
Clean peel
Excellent adhesion
Conforms to irregular shapes
Water resistant finish
Good abrasion resistance
Non corrosive adhesive
Adhesion to steel: 6.0 N/cm
Flame retardant and self extinguishing

Applications

Protection and joining during building and/or maintenance of aircraft, ships, submarines and trains
Joining hardboard partitions in cargo holds, known as 'Cargo Tape'
Sealings gaps between flame retardant panels


Specifications

Attribute Value
Brand Advance Tapes
Tape Type Cloth Tape
Colour White
Width 50 mm
Length 50 m
Backing Material Fabric
Thickness 0.23 mm
Adhesive Material Rubber Resin
Adhesion Strength 6 N/cm
Elongation at Break 45 %
Tensile Strength 38 N/cm
Finish Gloss
Maximum Operating Temperature +60 °C
Minimum Operating Temperature -10 °C
Model Number AT2002
Checking stock...
VND
959,912.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1959,912.00
*price per unit indicative
"Advance Tapes AT2002 Cloth Tape, 50m x 50mm, White, Gloss Finish" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products