AA716, Single-Sided Photoresist Board FR4 With 70μm Copper Thick, 160 x 100 x 1.6mm
- RS Stock No.:
- 4184180
- Mfr. Prt No.:
- AA716
- Brand:
- CIF

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4184180 |
Product description | AA716, Single-Sided Photoresist Board FR4 With 70μm Copper Thick, 160 x 100 x 1.6mm |
Manufacturer / Brand | CIF |
Manufacturer part number | AA716 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Pre-Sensitised Boards 35μm or 70μm
Complies with military standard P 13949F M12 13949F
Note
Developer concentration: use sachet 160-9490 or 6-10g/l of Sodium or Potassium Hydroxide. Conduct trials if in doubt.
APPROVALS : UL, CSA (K130 and above)
Professional quality boards with blue coloured positive resin
Fire resistance: UL 94-V0
Board material Glass-Epoxy FR4
Specifications
Attribute | Value |
Brand | CIF |
Base Material | Epoxy Glass Fabric Laminate |
Board Type | Photoresist Board |
Number of Sides | 1 |
Dimensions | 160 x 100 x 1.6 mm |
Copper Thickness | 70 µm |
FR Material Grade | FR4 |
Length | 160 mm |
Thickness | 100 mm |
Width | 1.6 mm |