Coba Europe Bubblemat Interlocking End Mat Rubber Anti-Fatigue Mat x 600mm, 900mm x 14mm
- RS Stock No.:
- 4181181
- Mfr. Prt No.:
- BF010003
- Brand:
- COBA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4181181 |
Product description | Coba Europe Bubblemat Interlocking End Mat Rubber Anti-Fatigue Mat x 600mm, 900mm x 14mm |
Manufacturer / Brand | COBA |
Manufacturer part number | BF010003 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: LK
Product Details
Anti-Fatigue Bubble Mat
Bubblemat is an anti-fatigue floor mat made from 100% natural rubber and includes a raised bubble type surface. The surface of the anti-fatigue mat adds to your comfort when standing for long periods. The Bubblemat anti-fatigue mats are available in various pieces that form one complete mat. You can select from an individual bevel edge all around the mat, interlocking end piece and an interlocking middle piece. The interlocking pieces lock together to form a complete mat to a size that fits your needs.
Features and Benefits:
Bubblemat floor mat
Loose lay
Complete mats or interlocking pieces
Raised bubble surface
Bevel edges with complete mats and end pieces
Anti-fatigue
Slip resistant
Fire-resistant
Made from 100% natural rubber
Suitable for dry environments
Pile height 14 mm
Temperature range -30°C to +50°C
Hard wearing
Comfortable to stand on for long periods
Stimulates feet and leg blood flow
Insulates against cold hard flooring
Matting main colour is black
Easy to clean
Applications:
Dry areas
Where you stand in one position for long periods
Manufacturing
Production
Packing stations
Production lines
Weight:
Stock number 4181169 – BF010001 - 6.35 kg – bevel edge all around – individual anti-fatigue mat
Stock number 4181175 – BF010002 – 10.5 kg – bevel edge all around – individual anti-fatigue mat
Stock number 4181181 – BF010003 – 6.35 kg – Interlocking end piece
Stock number <a href="#" title="4181197 ">4181197 – BF010004 – 6.35 kg – Interlocking middle piece
Chemical Resistant To?
Water
Mild acids
How to Clean?
High-pressure hose – do not exceed 60 psi
Mild detergent (pH 4.0 – 9.0)
Do not use steam or degreasers
Do not mechanically scrub
Do not use caustic chemicals
Safety:
Slip Resistance 30 BPN – According to ASTM E304
Fire-Resistance Euro class Efl as per EN ISO 11925-2
Specifications
Attribute | Value |
Brand | COBA |
Mat Material | Rubber |
Surface Type | Solid |
Product Format | Interlocking End Mat |
Anti-Slip | No |
Range | Bubblemat |
Thickness | 14 mm |
Environment Types | Dry |
Colour | Black |
Length | 900 mm |
Chemical Resistant | No |
Oil Resistant | No |
Width | 600 mm |