Böllhoff Plain, M6 Steel Threaded Insert, 13mm diameter 9mm Depth 14.5mm

RS Stock No.:
4257553
Mfr. Prt No.:
23307060230
Brand:
Böllhoff

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4257553
Product description Böllhoff Plain, M6 Steel Threaded Insert, 13mm diameter 9mm Depth 14.5mm
Manufacturer / Brand Böllhoff
Manufacturer part number 23307060230
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
RS stock number 4257553
Product description Böllhoff Plain, M6 Steel Threaded Insert, 13mm diameter 9mm Depth 14.5mm
Manufacturer / Brand Böllhoff
Manufacturer part number 23307060230

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Crimp nuts

Note

Nuts sold separately, for the full kit please refer to RS stock no 425-7480

LF425753-01

Specifications

Attribute Value
Brand Böllhoff
Thread Size M6
Flange Diameter 13 mm
Fixing Hole Diameter 9 mm
Body Outside Diameter 13 mm
Body Depth 14.5 mm
Material Steel
Finish Plain
Thickness of Material Maximum 3 mm
Thickness of Material Minimum 0.5 mm
Checking stock...
VND
1,116,082.00
Out of stock
Price Lot (1 Lot of 100)
Lot(s)Per Lot(VND)Per Unit(VND)
11,116,082.0011,160.82
*price per unit indicative
"Böllhoff Plain, M6 Steel Threaded Insert, 13mm diameter 9mm Depth 14.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products