3M E.A.R Tracers Corded Reusable Ear Plugs, 32dB, Blue, 50 Pairs per Package
- RS Stock No.:
- 4244490
- Mfr. Prt No.:
- TR-01-000
- Brand:
- 3M E.A.R
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4244490 |
Product description | 3M E.A.R Tracers Corded Reusable Ear Plugs, 32dB, Blue, 50 Pairs per Package |
Manufacturer / Brand | 3M E.A.R |
Manufacturer part number | TR-01-000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Reusable Ear Plugs
Note
Not suitable for low frequency noise
3M™ E-A-R™ Tracers™ Earplugs, 32 dB
The 3M™ E-A-R™ Tracers™ earplugs have a proven pre-moulded triple flange that is designed to fit most ear canals and offer substantial ear protection. These are made from a durable material and are easy to use again and again. The pre-moulded earplugs need no rolling down before fitting as they simply push into the ear canal for clean and comfortable noise reduction up to 32 dB. A key feature of these earplugs is they're metal detectable for food processing industries.
Comfort and Ease
The E-A-R™ Tracers™ earplugs consist of a triple flange design, which helps with providing low pressure inside the ear canal, therefore, creating comfort and wearability. The carrying cord allows you to carry the earplugs around your neck if you need to remove them for a break etc. They just connect to the stem of the earplug.
Metal Detectable
In the food manufacturing facility, preventing food contamination is a top priority. If a stray earplug made it into the food, the reputation of the company can be damaged. These metal detectable earplugs can help with preventing contamination in the likely case of an earplug accidentally getting into the food production. During the manufacturing process, the use of metal detecting machines that can test the product for metal and are sensitive to detect these earplugs.
Protecting against noise
The E-A-R™ Tracers™ earplugs have a smooth, dirt repellent finish for greater hygiene, longer life and a comfortable fit. They provide excellent noise protection value of 36 dB. Suitable for all frequencies, but a particular focus on low-level frequencies.
Features and Benefits
Metal detectable earplug with a blue cord, ideal for use in food manufacturing industries
Both earplug and cord are metal detectable
Stainless steel ball embedded in earplug for easy detection
Made of slow-expanding polyurethane foam, these earplugs provide an excellent seal and optimal comfort.
FAQ's
Do earplugs come in different sizes?
There is no standard size for earplugs and most are one size fits all. However, some manufacturers have small, medium and large.
Can these earplugs be washed and/or reused?
Soft foam earplugs must be discarded once they are dirty. Disposable foam earplugs may not be washed or cleaned. Depending on the working environment and the employee's ear hygiene, these foam earplugs may need to be replaced at the end of the day or possibly a couple of times a day.
Specifications
Attribute | Value |
Brand | 3M E.A.R |
Reusable/Disposable | Reusable |
Single Number Rating SNR | 32 dB |
Attachment Style | Corded |
Standards Met | CE |
Series | Tracers |
Material | Rubber |
Number of Pairs per Package | 50 |
Colour | Blue |
Metal Detectable | Yes |