Tempo, 1300 Series Coaxial Cable Termination Kit

RS Stock No.:
4282672
Mfr. Prt No.:
PA901081
Brand:
Paladin

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4282672
Product description Tempo, 1300 Series Coaxial Cable Termination Kit
Manufacturer / Brand Paladin
Manufacturer part number PA901081
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
RS stock number 4282672
Product description Tempo, 1300 Series Coaxial Cable Termination Kit
Manufacturer / Brand Paladin
Manufacturer part number PA901081

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

CoaxReady™ Deluxe Kit

From Paladin, the CoaxReady™ Deluxe tool kit designed for LAN/Ethernet, video and CATV installation. The CoaxReady™ tool kit is ideal for preparing, terminating and testing most coaxial cabling systems. The high-quality kit provides networking specialists with a range of professional tools ensuring seamless preparation and installation.

All supplied in a durable zipped case and carrying strap, the CoaxReady™ kit ensures you have all the right tools available and close at hand.

Features and Benefits

• Quality tools for professional results
• Ergonomically designed for optimal comfort
• Constructed from high-quality materials
• Suitable for LAN/Ethernet, video and CATV installations
• Supplied in a tough, zipped case with a convenient carrying strap

What’s included in the CoaxReady™ Deluxe tool kit?

KT8 Professional Round Cable Cutter

Robustly designed cable cutter suitable for solid, stranded and flexible cables up to 16mm² 6 AWG. Manufactured from high-quality materials ensuring long life.

Features and Benefits

• Ergonomically designed for optimal comfort
• Textured handles and safety hand stops to prevent any slips
• Outlined blades for two-conductor sizes
• Accurate cutting
• Blades can be sharpened with a suitably sized round file

Cable Strippers

1 x LC CST Standard Cable Stripper
2 and 3 level adjustable coaxial cable stripper suitable for use with RG58, RG58, RG62 AU, and RG6 cables.
1 x LC CST Mini Cable Stripper
2 and 3 level adjustable coaxial cable stripper for use with RG178, RG179, RG188, AT&T 735 (A), NT-735, Belden 1855A and 8218, RG180, RG187, RG188A and RG405 cables

Features and Benefits

• Removes outer jacket, shielding braid and inner dielectric in one single action
• Self-regulating tension
• Adjustable cutting depth on each blade for varying cable thicknesses
• Pre-set for the most common strip lengths

Crimp Tool Frame

1 X 1300 Series crimp tool frame
Crimp tool frame with a fully ratcheting action and built-in safety release. Featuring EZI-Change™ die screws enabling rapid die changes.

Features and Benefits

• Ergonomic handles for optimal comfort
• Constructed from high-quality tough materials
• Produces precise and accurate terminations

Die Sets

Robust, interchangeable dies manufactured from heat-treated carbon steel for a long life.

1 x 2045 RG-6, RG6 Quad Die, Crimp ALL/8000 & 1300 Series
1 x 2649 HDTV BNC TNC CATV F True 75-ohm RG59 RG56
1 x 2653 SMA/SMB Mini 59 BNC and TNC, Mini-UHF RG58 RG174

LAN and A/V Cable-Check™

A compact, handheld network and coaxial tester offering automatic scanning. The combination A/V checker allows you to quickly check cable installations as well as patch cords.

Features and Benefits

• Tests patch cords and networks identifying good connections, opens, shorts or cross-connections
• Connections: RJ45 UTP and STP F coaxial
• Identifies both data and telephone connections
• Battery operated
• CATV-F (male) to BNC (female) Adapter

Applications

Coaxial cable and network test kits are used in a wide range of industrial and domestic applications. They enable network engineers, installation specialists and technicians to perform essential tests on network and RF cables. Some of the most common are

• Data centres
• Network hubs and racks
• LAN (Local Area Network)
• CATV (Community Access Television)
• Ethernet installers


Specifications

Attribute Value
Brand Paladin
Kit Type Coaxial Cable Termination Kit
Series 1300 Series
Checking stock...
VND
6,659,826.00
Out of stock
Price Kit
Unit(s)Per Unit(VND)
16,659,826.00
*price per unit indicative
"Tempo, 1300 Series Coaxial Cable Termination Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products