Hanna Instruments HI98312 Water Conductivity Meter, 0 → 20 mS/cm
- RS Stock No.:
- 4342386
- Mfr. Prt No.:
- HI98312
- Brand:
- Hanna Instruments
![Logo for Hanna Instruments](https://media.rs-online.com/h_40/brand/M0090-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4342386 |
Product description | Hanna Instruments HI98312 Water Conductivity Meter, 0 → 20 mS/cm |
Manufacturer / Brand | Hanna Instruments |
Manufacturer part number | HI98312 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Hannah Instruments DiSt 5 & 6 Waterproof Conductivity EC/TDS/Temp. Meters
Floating, waterproof, easy to use with replaceable electrodes, these meters are a must have piece of measurement equipment. The HI-98311 and HI-98312 combine a sleek pocket sized design with accuracy.
Featuring a large LCD display enabling users to read pH and temperature simultaneously. Compensated temperature readings are made possible due to an exposed temperature probe, providing more accurate readings and fast response times. Should you drop the device not only is it designed to float, it is also water resistant guaranteeing longer life and the reassurance it is durable in extreme environments.
SUPPLIED_WITH : EC/TDS probe, batteries and electrode replacement
Features and Benefits:
• Auto calibration and temperature compensation
• Dual display
• Replaceable electrodes
• Safety Cap
• Easy to use
513-4625 is a meter probe for use with (434-2370) HI-98311 and (434-2386) HI-98312.
Where is a pH Meter used?
From laboratories and quality control to schools, pH meters have a wide range of application. They are often used in solutions to indicate alkalinity or acidity, some also measure electrical potential, these are called "potentiometric pH meters". Usually with a meter and a probe, some pH meters also measure temperature. Whatever type of measurement is needed RS offers a wide range of pH meters to meet your pH measurement needs.
Specifications
Attribute | Value |
Brand | Hanna Instruments |
Maximum Conductivity | 20 mS/cm |
Minimum Conductivity | 0 mS/cm |
Best Accuracy | ±2 % |
Resolution | 0.01 mS/cm |
Battery Type | Button Cell (1.5 V) x 4 |
Battery Life | 100 h |
Power Source | Battery |
Dimensions | 163 x 40 x 26 mm |
Weight | 100 g |
Height | 26 mm |
Length | 163 mm |
Model Number p | HI 98312 |
Maximum Operating Temperature | +50 °C |
Width | 40 mm |
Minimum Operating Temperature | 0 °C |