Finder 230V ac/dc SPDT Interface Relay Module DIN Rail Mount

RS Stock No.:
4317497
Mfr. Prt No.:
38.61.0.240.0060
Brand:
Finder

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4317497
Product description Finder 230V ac/dc SPDT Interface Relay Module DIN Rail Mount
Manufacturer / Brand Finder
Manufacturer part number 38.61.0.240.0060
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
RS stock number 4317497
Product description Finder 230V ac/dc SPDT Interface Relay Module DIN Rail Mount
Manufacturer / Brand Finder
Manufacturer part number 38.61.0.240.0060

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

34 Series with Screwless Terminals

Note

The 125 and 250Vac versions are designed for use with 60Vdc coil relays

APPROVALS : UL, CSA, VDE

DIN Rail Mount
SPDT contact configuration
AgNi contacts
Operating temperature range -20 to + 55°C
Dimensions H93mm, W6.2mm, D75.6mm
Replacement relays (RS stock no. 457-2830) are available


Specifications

Attribute Value
Brand Finder
Coil Voltage 230 V ac/dc
Contact Configuration SPDT
Mounting Type DIN Rail
Terminal Type Cage Clamp
Length 6.2 mm
Series 38 Series
Depth 76 mm
Height 93.6 mm
Dimensions 6.2 x 75.6 x 93 mm
Contact Material Silver Alloy
Input Current 4 mA
Number of Poles 1
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +55 °C
Turn Off Time 6 ms
Turn On Time 5 ms
Operating Temperature Range -40 → +55 °C
Checking stock...
VND
1,048,182.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,048,182.00
*price per unit indicative
"Finder 230V ac/dc SPDT Interface Relay Module DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products