Tesa tesa fix 64621 White Double Sided Plastic Tape, 25mm x 50m

RS Stock No.:
4362829
Mfr. Prt No.:
64621-00006-00
Brand:
Tesa

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4362829
Product description Tesa tesa fix 64621 White Double Sided Plastic Tape, 25mm x 50m
Manufacturer / Brand Tesa
Manufacturer part number 64621-00006-00
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
RS stock number 4362829
Product description Tesa tesa fix 64621 White Double Sided Plastic Tape, 25mm x 50m
Manufacturer / Brand Tesa
Manufacturer part number 64621-00006-00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand Tesa
Backing Material PP
Tape Type Plastic Tape
Width 25 mm
Length 50 m
Thickness 0.09 mm
Colour White
Adhesive Material Synthetic Rubber
Adhesion Strength 15 N/cm
Maximum Operating Temperature +80 °C, +80 °C
Series tesa fix
Model Number 64621
Minimum Operating Temperature -40 °C
Checking stock...
VND
185,076.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1185,076.00
*price per unit indicative
"Tesa tesa fix 64621 White Double Sided Plastic Tape, 25mm x 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products