Multicore Wire, 0.7mm Lead solder, 183 → 188°C Melting Point

RS Stock No.:
4364910
Mfr. Prt No.:
289155
Brand:
Multicore

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 4364910
Product description Multicore Wire, 0.7mm Lead solder, 183 → 188°C Melting Point
Manufacturer / Brand Multicore
Manufacturer part number 289155

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

60//40 Tin/Lead Solder X39

Very low residue no clean flux for good quality components / PCBs.

2 cores


Specifications

Attribute Value
Brand Multicore
Wire Diameter 0.7 mm
Model Number X39
Percent Lead 40 %
Product Form Wire
Melting Point 183 → 188 °C
Percent Tin 60 %
Flux Type Activated Rosin Free
Product Weight 500 g
Flux Content Percent 1 %
Checking stock...
VND
955,450.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1955,450.00
*price per unit indicative
"Multicore Wire, 0.7mm Lead solder, 183 → 188°C Melting Point" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products