Rose+Krieger Connecting Component, Slot Stone, strut profile 40 mm

RS Stock No.:
4370555
Mfr. Prt No.:
4016212
Brand:
Rose+Krieger
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
RS stock number 4370555
Product description Rose+Krieger Connecting Component, Slot Stone, strut profile 40 mm
Manufacturer / Brand Rose+Krieger
Manufacturer part number 4016212

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Stair & Platform Components

Industrial stairs and working platforms can be built by the addition of further internal tension components and a beam profiles.

Note

The maximum admissible load of a platform depends on the base construction. It cannot exceed the maximum admissible load of the base clamps used. Load data according to DIN 1055. All structures should conform to the relevant British Standards or European Standards.

Slot Stone K, Galvanised Steel

Standard size for attaching components to profiles
Slot stone can be inserted into the groove at any point along the profile, and is held with the integral spring device allowing easy fixing
Max. tensile load (N): M6 5000, M8 8000 N

Components can be used to build working platforms, stairs, racks, perimeter fences, railings and scaffolding
Simple and fast assembly
Low weight and high load bearing
Smooth transition between body of element and tube


Specifications

Attribute Value
Brand Rose+Krieger
Structural Element Type Strut Profile
Connector Type Slot Stone
Fits Strut Profile 40 mm
Product Family Rose+Krieger
Material Steel
Checking stock...
VND
685,790.00
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(VND)Per Unit(VND)
1685,790.0068,579.00
*price per unit indicative
"Rose+Krieger Connecting Component, Slot Stone, strut profile 40 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products