Knipex Hand Crimping Tool for Modular Plug
- RS Stock No.:
- 4375572
- Mfr. Prt No.:
- 97 51 10
- Brand:
- Knipex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4375572 |
Product description | Knipex Hand Crimping Tool for Modular Plug |
Manufacturer / Brand | Knipex |
Manufacturer part number | 97 51 10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 13, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Data plugs commonly used in networking and communication applications. Plugs conform to the FCC68 specification and are generally defined by WECO+ or RJ numbers. Each plug type is clearly identified by the number of contact positions followed by the number of contacts. By example a 6//4 plug has 6 contact positions with 4 contacts loaded. MMJ (Modular Modified Jack) and keyed versions are also available.
KNIPEX 97 51 10 crimp tool
Illustrations are of typical RJ plugs. The line drawings show typical configurations.
RJ Plugs
Specifications
Attribute | Value |
Brand | Knipex |
Crimp Connector Type | Modular Plug |
Crimp Tool Type | Crimping Tool |
Operation | Hand |
Overall Length | 190 mm |