Raaco Drawer Dividers, 46mm x 75mm x 3.2mm, Transparent

RS Stock No.:
4377001
Mfr. Prt No.:
106757
Brand:
Raaco
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
RS stock number 4377001
Product description Raaco Drawer Dividers, 46mm x 75mm x 3.2mm, Transparent
Manufacturer / Brand Raaco
Manufacturer part number 106757

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Raaco 250 Steel Cabinet System

A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 250mm deep (front to back) to provide an alternative to the 150mm system. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.

Drawer Cabinets

These cabinets can be individually free standing or wall mounted, or can be grouped together on the frame stock no. 561-763 or turntable stock no. 561-779
The steel carcase is enamelled dark grey lightweight durable plastic
Dividers are available for drawer sizes 1 and 2. Various sized polypropylene inserts are available for drawer size 3 see stock no. 655-4519 etc
Available in three different drawer arrangements
Drawer size 3 is large enough to accept A4 documents


Specifications

Attribute Value
Brand Raaco
Height 46 mm
Width 75 mm
Depth 3.2 mm
Colour Transparent
Checking stock...
VND
207,968.00
Out of stock
Price Bag (1 Bag of 36)
Bag(s)Per Bag(VND)Per Unit(VND)
1207,968.005,776.89
*price per unit indicative
"Raaco Drawer Dividers, 46mm x 75mm x 3.2mm, Transparent" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products