Tente Fixed Castor Wheel, 150kg Capacity, 100mm Wheel
- RS Stock No.:
- 4542047
- Mfr. Prt No.:
- 3478POO100P62
- Brand:
- Tente
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4542047 |
Product description | Tente Fixed Castor Wheel, 150kg Capacity, 100mm Wheel |
Manufacturer / Brand | Tente |
Manufacturer part number | 3478POO100P62 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 15, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Industrial Castor, Series 3470
Press steel castor
Tyred: are non marking black polypropylene tyred wheels
Solid: Nylon wheels
Roller bore hub bearings
Provides high chemical resistance
Typically used as pallet wheels / industrial trolleys
Specifications
Attribute | Value |
Brand | Tente |
Wheel Diameter | 100 mm |
Load Capacity | 150 kg |
Overall Height | 128 mm |
Wheel Width | 36 mm |
Fixing Plate Dimensions | 103 x 85 mm |
Mounting Type | Plate |
Rotation | Fixed |
Application | Industrial |
Tyre Material | PP |
Includes Brake | No |
Fixing Centres | 80 x 60 mm |
Weight Class | Heavy Duty |
Features | Corrosion Resistant, Non-Marking |
Number of Fixing Holes | 4 |
Fixing Hole Size | 9 mm |
Hub Bearing Type | Plain Bore |
Hub Material | PP |