ERNI 144 9 Way Right Angle Cable Mount D-sub Connector Socket
- RS Stock No.:
- 4543292
- Mfr. Prt No.:
- 144744
- Brand:
- ERNI

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4543292 |
Product description | ERNI 144 9 Way Right Angle Cable Mount D-sub Connector Socket |
Manufacturer / Brand | ERNI |
Manufacturer part number | 144744 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
'D' Sub-Miniature Connection System
Erbic® bus systems D Type Connectors
ERNI ERbic CAN Bus CAN Bus D-Sub Connectors
ERbic CAN Bus CAN Bus connectors with a 9 pin female D-sub connector interface. The d-sub connectors have 4-40 UNC mounting screws. For more information on these ERbic CAN Bus CAN Bus connectors please see refer to data table and manufacturers datasheet.
APPROVALS : UL E 87403
Specifications
Attribute | Value |
Brand | ERNI |
Number of Contacts | 9 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Cable Mount |
Termination Method | Screw Terminal |
Housing Material | Thermoplastic |
Length | 8 mm |
Width | 4.5 (Dia.) mm |
Dimensions | 4.5 (Dia.) x 8 mm |
Series | 144 |
Minimum Operating Temperature | -20.0 °C |
Maximum Operating Temperature | +70 °C |