Digitron PM Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 130mbar

RS Stock No.:
4609780
Mfr. Prt No.:
PM-80
Brand:
Digitron
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
RS stock number 4609780
Product description Digitron PM Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 130mbar
Manufacturer / Brand Digitron
Manufacturer part number PM-80

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

PM-20 and PM-80 0-130mbar

The PM Series is a suitable replacement for the conventional U-Tube, having a fast response coupled with high accuracy and at a low cost. The PM-80 instrument has the advantages of user selectable measurement units and smoothing function ensuring the range continues to meet the performance and cost demands of today's HVAC professional.

Differential input – 8mm tube connectors
Water resistant (IP67 rated)
Rugged case with protective rubber boot
Magnetic attachment or tilt stand
Push button “Zero” and “Hold” features
Backlit digital display
Auto power off after 12 minutes
0-130 mbar measurement
0.01 resolution up to 19.99 mbar, then auto switches to 0.1 resolution
Measurement unit options (selectable on PM-80)
Smoothing function (available on PM-80)


Specifications

Attribute Value
Brand Digitron
Best Accuracy ±0.2 %
Number of Pressure Ports 2
Maximum Pressure Measurement 130 mbar
Minimum Pressure Measurement 0 mbar
Pressure Port Type Differential
IP Rating IP65, IP67
Battery Type AA
Display Type LCD
Overpressure Maximum 1 bar
Weight 180 g
Minimum Operating Temperature -10 °C
Model Number p PM
Maximum Operating Temperature +50 °C
Checking stock...
VND
11,905,586.00
VND
8,731,164.00
Out of stock
Price EachYou save VND 3,174,422.00 (26.7%)
Unit(s)Per Unit(VND)
18,731,164.00
*price per unit indicative
"Digitron PM Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 130mbar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products