Tente Braked Swivel Castor Wheel, 250kg Capacity, 125mm Wheel
- RS Stock No.:
- 4589591
- Mfr. Prt No.:
- 3477UFR125P63
- Brand:
- Tente
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4589591 |
Product description | Tente Braked Swivel Castor Wheel, 250kg Capacity, 125mm Wheel |
Manufacturer / Brand | Tente |
Manufacturer part number | 3477UFR125P63 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Tente Alpha Castor Wheel
The Alpha series from Tente is a practical castor system with technical components allowing central locking, variable fitting options and optimised steering.
Features and Benefits
Total lock for simultaneously locking the wheel and swivel housing
User friendly central lock for simultaneously locking more than one castor using a central actuation lever
Optimised steering with a directional lock for steering around bends as well as straight lines
Variable fitting options for a large range of applications
Double ball bearing swivel head for easy steering
Low vibration and shock absorbing properties due to extra soft wheels
Ergonomically friendly wheels with optimised rolling resistance
Wheels made from heat resistant materials for extreme environments
Low wear and tear
All metal components made from stainless steel
Swivel bearing with dust ring for uninterrupted movement
Sealed bearings to protect against water spray and dirt
Quiet rolling for a noise reduced working environment
Product Application Information
The Alpha range of castors from Tente have been specially designed to be used on induction trolleys and other transport devices.
Specifications
Attribute | Value |
Brand | Tente |
Wheel Diameter | 125 mm |
Load Capacity | 250 kg |
Overall Height | 161 mm |
Wheel Width | 40 mm |
Fixing Plate Dimensions | 137 x 105 mm |
Rotation | Braked Swivel |
Application | Industrial |
Tyre Material | Rubber |
Includes Brake | Yes |
Fixing Centres | 105 x 80 mm |
Weight Class | Heavy Duty |
Features | Dustguard, Non-Marking, Quiet Operation |
Number of Fixing Holes | 4 |
Fixing Hole Size | 11 mm |
Hub Bearing Type | Roller Bearing |
Hub Material | Polyamide |