Chauvin Arnoux CA 847 Moisture Meter, Maximum Measurement 100%

RS Stock No.:
4683902
Mfr. Prt No.:
P01156302Z
Brand:
Chauvin Arnoux
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
RS stock number 4683902
Product description Chauvin Arnoux CA 847 Moisture Meter, Maximum Measurement 100%
Manufacturer / Brand Chauvin Arnoux
Manufacturer part number P01156302Z

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Humidity indicator C.A 847


Specifications

Attribute Value
Brand Chauvin Arnoux
Maximum Measurement 100 %
Scale Type Plaster, Wood
Power Source Battery
Battery Type 9V
Dimensions 195 x 60.5 x 38 mm
Weight 160 g
Minimum Operating Temperature 0 °C
Height 38 mm
Length 195 mm
Maximum Operating Temperature +50 °C
Model Number p CA 847
Width 60.5 mm
Checking stock...
VND
10,150,662.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
110,150,662.00
*price per unit indicative
"Chauvin Arnoux CA 847 Moisture Meter, Maximum Measurement 100%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products