Schroff Folding Handle Folding Handle for use with 19-Inch Desktop Case, 6/9U
- RS Stock No.:
- 4662696
- Mfr. Prt No.:
- 20225439
- Brand:
- Schroff
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4662696 |
Product description | Schroff Folding Handle Folding Handle for use with 19-Inch Desktop Case, 6/9U |
Manufacturer / Brand | Schroff |
Manufacturer part number | 20225439 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Comptec Accessories
All these accessories are supplied separately:
Maximum load 10kg to support heavy equipment
Anodised, extruded aluminium
Slide Rails
High grade finish, aluminium anodised
Also doubles as rear panel
Mounting kit has to be ordered separately (stock number 291-8644)
Front Panels
A set of earthing leads to connect side panels, base, cover plate and rear panel
Earthing Kits
Alternative to pre-mounted plastic Shell Handles of 6//9 U Cases
Material die cast Aluminium
Load-carrying capacity 50 kg/pair
Colour RAL 7016
Folding Handles
Specifications
Attribute | Value |
Brand | Schroff |
Type | Folding Handle |
For Use With | 19-Inch Desktop Case |
Material | Aluminium |
Height U | 6/9 U |
Load Capacity | 50 kg |