Bulgin, Straight, Panel Mount, Socket Type B 2.0 IP68 USB Connector
- RS Stock No.:
- 4686327
- Mfr. Prt No.:
- PX0842/B
- Brand:
- Bulgin
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 4686327 |
Product description | Bulgin, Straight, Panel Mount, Socket Type B 2.0 IP68 USB Connector |
Manufacturer / Brand | Bulgin |
Manufacturer part number | PX0842/B |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4686327 |
Product description | Bulgin, Straight, Panel Mount, Socket Type B 2.0 IP68 USB Connector |
Manufacturer / Brand | Bulgin |
Manufacturer part number | PX0842/B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TN
Product Details
Bulgin Buccaneer Sealed USB Data Connectors
Bulgin’s comprehensive offering of single ended USB A sealed end to standard USB B type and USB B sealed end to standard USB A cable assemblies in a variety of types and lengths and type A and type B USB sealed front and rear panel mount connectors. The screw coupling USB connectors are dust and waterproof when mated (IP68 and IP69K) with visual mating indication and offer low and high speed bus connections of 1.5Mbs to 480Mbs, high noise immunity and EMI protection with RoHS compliance. Suitable for PC and peripheral applications amongst others.
These sealed USB’s only become IP68 rated when they are mated with another unit or have a dust cap.
Features and Benefits:
• IP68 Rating (Provided it’s mated or has a dust cap)
• Plug and play system for efficiency
• Low and high speed bus connections. 1.5Mbs to 480Mbs.
• High noise and immunity with EMI protection
• Visual mating indication makes it easy for you to see
• Alignment indicator easily helps you mate two USB’s for less risk of damage
Dust Caps:
For 468-6248, see dust cap 468-6333
For 468-6327 and 468-6311, see dust cap 504-4588
Specifications
Attribute | Value |
Brand | Bulgin |
Gender | Female |
USB Type | B |
Mounting Type | Panel Mount |
Termination Method | Screw Down |
USB Version | 2.0 |
IP Rating | IP68 |
Body Orientation | Straight |
Current Rating | 1.0 A |
Voltage Rating | 30.0 V |
Series | Buccaneer |
Contact Material | Copper Alloy |
Minimum Operating Temperature | 0.0 °C |
Maximum Operating Temperature | +70 °C |