Bosch Rexroth Connecting Component, Angle Bracket, strut profile 20 mm, groove Size 6mm
- RS Stock No.:
- 4667354
- Mfr. Prt No.:
- 3842523511
- Brand:
- Bosch Rexroth
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4667354 |
Product description | Bosch Rexroth Connecting Component, Angle Bracket, strut profile 20 mm, groove Size 6mm |
Manufacturer / Brand | Bosch Rexroth |
Manufacturer part number | 3842523511 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Angle Brackets
Bosch Rexroth angle brackets can be used to make a strong connection between 20 x 20, 30 x 30, 40 x 40, 45 x 45 or 50 x 50 profiles at an angle of 90°
.
Features & Benefits
Brackets are unpainted
Includes non-turning centring lugs for rapid and precise alignment
Product Application Information
Used for shelf supports, structure reinforcement, securing systems to the floor and so on.
Specifications
Attribute | Value |
Brand | Bosch Rexroth |
Structural Element Type | Strut Profile |
Connector Type | Angle Bracket |
Fits Groove Size | 6 mm |
Thread Size | M4 |
Length | 8 mm |
Fits Strut Profile | 20 mm |
Fits Square Tube Profile | 20 mm |
Product Family | Bosch Rexroth |
Material | Aluminium |