MultipacPRO Rack Mount Chassis, 3U, 84HP

RS Stock No.:
4691098
Mfr. Prt No.:
20860220
Brand:
nVent-SCHROFF

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4691098
Product description MultipacPRO Rack Mount Chassis, 3U, 84HP
Manufacturer / Brand nVent-SCHROFF
Manufacturer part number 20860220
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
RS stock number 4691098
Product description MultipacPRO Rack Mount Chassis, 3U, 84HP
Manufacturer / Brand nVent-SCHROFF
Manufacturer part number 20860220

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Basic Assembly

Note

Handles, Cover plates, EMC gasket kit and Chassis plates need to be ordered separately

Accommodates PCBs (horizontally) or non-standard components on a chassis
Extruded aluminium construction
Slotted side panels to fix chassis plates at variable heights and depths
HF-shielding can be fitted
Protection IP20 to IEC/EN 60529 (with closed covers)
Side panels: extruded aluminium natural finish, Front panel: extruded aluminium clear chromate finish, Rear panel: sheet aluminium clear chromate finish
Comprises one front and one rear panel, two side panels, one assembly kit

LD191942-01LI191942-01

Specifications

Attribute Value
Brand nVent-SCHROFF
Rack Units 3 U
Series MultipacPRO
Horizontal Pitch 84 HP
Colour Natural
Checking stock...
VND
2,178,620.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,178,620.00
*price per unit indicative
"MultipacPRO Rack Mount Chassis, 3U, 84HP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products