Fair-Rite Ferrite Ring Round Cable Core, For: EMI Suppression, 17.45 x 9.5 x 12.7mm
- RS Stock No.:
- 4672845
- Mfr. Prt No.:
- 2643665802
- Brand:
- Fair-Rite
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4672845 |
Product description | Fair-Rite Ferrite Ring Round Cable Core, For: EMI Suppression, 17.45 x 9.5 x 12.7mm |
Manufacturer / Brand | Fair-Rite |
Manufacturer part number | 2643665802 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
EMI Suppression Beads for Round Cables
Broad selection with guaranteed impedance specifications over a wide frequency range
Specifications
Attribute | Value |
Brand | Fair-Rite |
Type | Round Cable Core |
Dimensions | 17.45 x 9.5 x 12.7 mm |
Application | EMI Suppression |
Material | 43 Material |
Diameter | 17.45 mm |
Height | 12.7 mm |
Inner Diameter | 9.5 mm |
Outer Diameter | 17.45 mm |