Panel Mount Indicator Lens Domed Style, Red, 15.86mm diameter , 15.86mm Long
- RS Stock No.:
- 4730301
- Mfr. Prt No.:
- 052-3191-003
- Brand:
- Dialight
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4730301 |
Product description | Panel Mount Indicator Lens Domed Style, Red, 15.86mm diameter , 15.86mm Long |
Manufacturer / Brand | Dialight |
Manufacturer part number | 052-3191-003 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Protective lens to fit indicator base
Polycarbonate stovepipe lens cap
Supplied with O-ring to enhance water sealing capabilities
Screw thread fitting to indicator base
Specifications
Attribute | Value |
Brand | Dialight |
Lens Colour | Red |
Lens Shape | Domed |
Supported Lampholder | Panel Mount |
Diameter | 15.86 mm |
Length | 15.86 mm |