Contitech Drive Belt, belt section XPA, 1800mm Length
- RS Stock No.:
- 4742792
- Mfr. Prt No.:
- XPA 1800
- Brand:
- Contitech
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4742792 |
Product description | Contitech Drive Belt, belt section XPA, 1800mm Length |
Manufacturer / Brand | Contitech |
Manufacturer part number | XPA 1800 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
Specifications
Attribute | Value |
Brand | Contitech |
Length | 1800 mm |
Top Width | 13 mm |
Height | 9 mm |
Belt Section | XPA |
Minimum Pulley Diameter | 63 mm |
Series | CONTI FO-Z |
Material | Rubber |
Minimum Operating Temperature | -30 °C |
Maximum Operating Temperature | +90 °C |