Contitech 425 5M 9, Timing Belt, 85 Teeth, 425mm 9mm

RS Stock No.:
4750232
Mfr. Prt No.:
425 5M 9
Brand:
Contitech
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
RS stock number 4750232
Product description Contitech 425 5M 9, Timing Belt, 85 Teeth, 425mm 9mm
Manufacturer / Brand Contitech
Manufacturer part number 425 5M 9

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant

L338502-01

Specifications

Attribute Value
Brand Contitech
Length 425 mm
Width 9 mm
Pitch 5 mm
Number of Teeth 85
Material Rubber
Maximum Speed 50 m/s
Tooth Height 2.1 mm
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +100 °C
Checking stock...
VND
222,130.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1222,130.00
*price per unit indicative
"Contitech 425 5M 9, Timing Belt, 85 Teeth, 425mm 9mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products