Contitech 950 5M 15, Timing Belt, 190 Teeth, 950mm 15mm

RS Stock No.:
4750513
Mfr. Prt No.:
950 5M 15
Brand:
Contitech
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
RS stock number 4750513
Product description Contitech 950 5M 15, Timing Belt, 190 Teeth, 950mm 15mm
Manufacturer / Brand Contitech
Manufacturer part number 950 5M 15

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Synchrobelt HTD Timing Belts

Heavy duty high torque drive designed for high torque applications
Moderately oil resistant
Resistant to temperatures from -20°C to +100°C, depending on application
Non-ageing and ozone-resistant

L338502-01

Specifications

Attribute Value
Brand Contitech
Length 950 mm
Width 15 mm
Pitch 5 mm
Number of Teeth 190
Material Rubber
Maximum Speed 50 m/s
Tooth Height 2.1 mm
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +100 °C
Checking stock...
VND
503,236.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1503,236.00
*price per unit indicative
"Contitech 950 5M 15, Timing Belt, 190 Teeth, 950mm 15mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products