4 Hole Flange Bearing Unit, EFSM-20, 20mm ID
- RS Stock No.:
- 4779407
- Mfr. Prt No.:
- EFSM-20
- Brand:
- Igus
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4779407 |
Product description | 4 Hole Flange Bearing Unit, EFSM-20, 20mm ID |
Manufacturer / Brand | Igus |
Manufacturer part number | EFSM-20 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.
IGUS® Maintenance Free 4 Bolt Flange Bearing
Note
IGUBAL® bearings are designed to run with a clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.
Maximum loading up to 4000N dependant on size
Low weight (20% of equivalent steel)
High rigidity
Maintenance free-dry running
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30 to +80°C
Specifications
Attribute | Value |
Brand | Igus |
Material | Iglidur W300, Igumid G |
Bearing Unit Type | Flange Bearing Unit |
Inside Diameter | 20 mm |
Length | 65 mm |
Width | 65 mm |
Depth | 20 mm |
Number of Mount Holes | 4 |
Mount Hole Size | 8.4 mm |
Mount Hole Centre-to-Centre | 45 mm |