Tesa 4688 4688 Duct Tape, 50m x 50mm, Grey, PE Coated Finish

RS Stock No.:
4823368
Mfr. Prt No.:
04688-00031-00
Brand:
Tesa

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4823368
Product description Tesa 4688 4688 Duct Tape, 50m x 50mm, Grey, PE Coated Finish
Manufacturer / Brand Tesa
Manufacturer part number 04688-00031-00
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
RS stock number 4823368
Product description Tesa 4688 4688 Duct Tape, 50m x 50mm, Grey, PE Coated Finish
Manufacturer / Brand Tesa
Manufacturer part number 04688-00031-00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

There is no electrolytic corrosion factor associated with these products.

Tesa Standard polyethylene coated cloth tape

tesa 4688 is a standard cloth tape with a PE-extruded substrate and a natural-rubber adhesive mass. This combination forms the basis for easy handling: the tape is easy to unroll and simple to tear by hand. The repair tape is strong but also sufficiently flexible to be a reliable aid to craftsmen. It can be used for a variety of applications and offers very good adhesion even on rough surfaces. The waterproof and ageing-resistant duct tape is available in seven colours.


Specifications

Attribute Value
Brand Tesa
Colour Grey
Tape Type Duct Tape
Width 50 mm
Length 50 m
Backing Material PE Cloth
Thickness 0.26 mm
Adhesive Material Synthetic Rubber
Adhesion Strength 4.7 N/cm
Elongation at Break 9 %
Tensile Strength 52 N/cm
Finish PE Coated
Maximum Operating Temperature +110 °C
Minimum Operating Temperature 0 °C
Trade Name 4688
Model Number 4688
Checking stock...
VND
923,828.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1923,828.00
*price per unit indicative
"Tesa 4688 4688 Duct Tape, 50m x 50mm, Grey, PE Coated Finish" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products